
1358560000 | |
|---|---|
DigiKey Part Number | 1358560000-ND |
Manufacturer | |
Manufacturer Product Number | 1358560000 |
Description | TERMINAL MARKER DEK 5 FW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 2, 4…100 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,58900 € | 35,89 € |
| 25 | 3,36360 € | 84,09 € |
| 50 | 3,20300 € | 160,15 € |
| 100 | 3,05010 € | 305,01 € |
| 250 | 2,85908 € | 714,77 € |
| 500 | 2,72266 € | 1.361,33 € |
| 1.000 | 2,59280 € | 2.592,80 € |
| 2.500 | 2,43064 € | 6.076,60 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |










