
1356940000 | |
|---|---|
DigiKey Part Number | 1356940000-ND |
Manufacturer | |
Manufacturer Product Number | 1356940000 |
Description | TERM BLK 11P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1356940000 Models |
Category | Voltage 600 V |
Manufacturer Weidmüller | Wire Gauge 10-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 11 | Housing Material Thermoplastic, Wemid |
Pitch 0.250" (6.35mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 30 A | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 8,02792 € | 192,67 € |
| Unit Price without VAT: | 8,02792 € |
|---|---|
| Unit Price with VAT: | 9,55322 € |

