
1350270010 | |
|---|---|
DigiKey Part Number | 281-1350270010-ND |
Manufacturer | |
Manufacturer Product Number | 1350270010 |
Description | PAC-CMLX-UNIS-V0-1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Process Side Connection Rectangular Connector (2) |
Manufacturer Weidmüller | Control Side Connection Controller Specific Connector |
Series | Specifications Interface |
Packaging Bulk | Number of Positions 18 |
Part Status Active | Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,86000 € | 223,86 € |
| Unit Price without VAT: | 223,86000 € |
|---|---|
| Unit Price with VAT: | 266,39340 € |

