
1345030800 | |
|---|---|
DigiKey Part Number | 281-1345030800-ND |
Manufacturer | |
Manufacturer Product Number | 1345030800 |
Description | IE-C5ED8UG0800A40A40-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 262.47' (80.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 262.47' (80.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,49000 € | 594,49 € |
| Unit Price without VAT: | 594,49000 € |
|---|---|
| Unit Price with VAT: | 707,44310 € |

