



1330610000 | |
|---|---|
DigiKey Part Number | 281-8113-ND |
Manufacturer | |
Manufacturer Product Number | 1330610000 |
Description | TERM BLK 16POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 16 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| 15 | 6,72000 € | 100,80 € |
| 30 | 6,14867 € | 184,46 € |
| 60 | 5,68083 € | 340,85 € |
| 105 | 5,37010 € | 563,86 € |
| 255 | 4,98090 € | 1.270,13 € |
| 510 | 4,74988 € | 2.422,44 € |
| 1.005 | 4,57307 € | 4.595,94 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |

