
1329640000 | |
|---|---|
DigiKey Part Number | 281-1329640000-ND |
Manufacturer | |
Manufacturer Product Number | 1329640000 |
Description | KLIPPON K11 EX RAL7001 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Gray Cover Included 2.953" L x 2.244" W (75.00mm x 57.00mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Category | Height 3.150" (80.01mm) |
Mfr | Area (L x W) 6.67in² (43.0cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.098" (2.50mm) |
Size / Dimension 2.953" L x 2.244" W (75.00mm x 57.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,02000 € | 124,02 € |
| Unit Price without VAT: | 124,02000 € |
|---|---|
| Unit Price with VAT: | 147,58380 € |

