1298080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1298080000
1298080000
1298080000

1298080000

DigiKey Part Number
1298080000-ND
Manufacturer
Manufacturer Product Number
1298080000
Description
WDU 35 RT (RED)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 2-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
1000V
Voltage - UL
-
Wire Gauge or Range - AWG
2-12 AWG
Wire Gauge or Range - mm²
2.5-16mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,57000 €12,57 €
108,93900 €89,39 €
257,93760 €198,44 €
507,33620 €366,81 €
1006,85150 €685,15 €
2506,36020 €1.590,05 €
5006,07996 €3.039,98 €
1.0005,86182 €5.861,82 €
Unit Price without VAT:12,57000 €
Unit Price with VAT:14,95830 €