Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1296801000 | |
|---|---|
DigiKey Part Number | 281-1296801000-ND |
Manufacturer | |
Manufacturer Product Number | 1296801000 |
Description | SAIL-M12GM12SG-4S10UIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1038739 | Phoenix Contact | 7 | 277-1038739-ND | 127,59000 € | Parametric Equivalent |
| 1201080243 | Molex | 19 | 1201080243-ND | 137,56000 € | Parametric Equivalent |
| 1201088311 | Molex | 0 | 900-1201088311-ND | 96,29000 € | Parametric Equivalent |
| 1201088408 | Molex | 0 | 900-1201088408-ND | 113,22833 € | Parametric Equivalent |
| 756-1203/060-100 | WAGO Corporation | 0 | 2946-756-1203/060-100-ND | 184,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,16000 € | 68,16 € |
| Unit Price without VAT: | 68,16000 € |
|---|---|
| Unit Price with VAT: | 81,11040 € |







