1289920000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 40
Unit Price: 10,27000 €
Datasheet
Terminal Block Connector 2 Position Disconnect Yellow 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1289920000

DigiKey Part Number
1289920000-ND
Manufacturer
Manufacturer Product Number
1289920000
Description
CONN TERM BLK DISCONN 10-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Yellow 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Weidmüller
Current - IEC
32 A
Series
Voltage - IEC
400V
Packaging
Bulk
Wire Gauge or Range - AWG
10-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.5-6mm²
Type
Disconnect
Color
Yellow
Disconnect Type
Switch, Slide
Material - Insulation
Gemin (Thermosetting Plastic)
Number of Positions
2
Material Flammability Rating
UL94 5VA
Number of Levels
1
Stripping Length
10mm
Terminal - Width
6.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1754970000Weidmüller401754970000-ND10,27000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes