
1289010000 | |
|---|---|
DigiKey Part Number | 1289010000-ND |
Manufacturer | |
Manufacturer Product Number | 1289010000 |
Description | TERM BLOCK HDR 4POS 10.16MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1289010000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Header, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | - |










