
1282820000 | |
|---|---|
DigiKey Part Number | 281-1282820000-ND |
Manufacturer | |
Manufacturer Product Number | 1282820000 |
Description | HDC IP68 24B HP FRAME |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Fixed Frame Size 8 Gray |
Datasheet | Datasheet |
Category | Gender Non-Gendered |
Manufacturer Weidmüller | Size 8 |
Series | Frame Type Fixed Frame |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Number of Modules 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,40000 € | 48,40 € |
| Unit Price without VAT: | 48,40000 € |
|---|---|
| Unit Price with VAT: | 57,59600 € |

