Parametric Equivalent



1279440300 | |
|---|---|
DigiKey Part Number | 281-6511-ND |
Manufacturer | |
Manufacturer Product Number | 1279440300 |
Description | CIRC CBL 8POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-11057 | Amphenol CONEC | 0 | 43-11057-ND | 31,21700 € | Parametric Equivalent |
| TRG883-P4B-3M | L-com | 0 | 5073-TRG883-P4B-3M-ND | 22,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,12000 € | 44,12 € |
| 10 | 37,49900 € | 374,99 € |
| 25 | 35,15240 € | 878,81 € |
| 50 | 33,47580 € | 1.673,79 € |
| 100 | 31,87980 € | 3.187,98 € |
| 250 | 29,88692 € | 7.471,73 € |
| Unit Price without VAT: | 44,12000 € |
|---|---|
| Unit Price with VAT: | 52,50280 € |













