




1278950000 | |
|---|---|
DigiKey Part Number | 281-4421-ND |
Manufacturer | |
Manufacturer Product Number | 1278950000 |
Description | CIR BRKR THRM 1A 250VAC 65VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 250 V AC 72 V DC Push-Push Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 € | 37,75 € |
| 10 | 27,42600 € | 274,26 € |
| 25 | 24,79120 € | 619,78 € |
| 50 | 23,24960 € | 1.162,48 € |
| 100 | 22,02930 € | 2.202,93 € |
| 250 | 20,81180 € | 5.202,95 € |
| Unit Price without VAT: | 37,75000 € |
|---|---|
| Unit Price with VAT: | 44,92250 € |








