


1278860000 | |
|---|---|
DigiKey Part Number | 1278860000-ND |
Manufacturer | |
Manufacturer Product Number | 1278860000 |
Description | CIR BRKR THRM 250MA 250VAC 65VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 250mA 250 V AC 72 V DC Push-Push Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,20600 € | 171,03 € |
| Unit Price without VAT: | 34,20600 € |
|---|---|
| Unit Price with VAT: | 40,70514 € |

