Circuit Breaker Thermal 25A AC 28 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 25A AC 28 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

1278830000

DigiKey Part Number
1278830000-ND
Manufacturer
Manufacturer Product Number
1278830000
Description
CIR BRKR THRM 25A 28VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A AC 28 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
25A
Manufacturer
Weidmüller
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Factory Stock: 25
Check for Additional Incoming Stock

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
545,31400 €226,57 €
Manufacturers Standard Package
Unit Price without VAT:45,31400 €
Unit Price with VAT:53,92366 €