
1267840000 | |
|---|---|
DigiKey Part Number | 281-1267840000-ND |
Manufacturer | |
Manufacturer Product Number | 1267840000 |
Description | TERM BLK 32POS BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Blue Signal Distribution 9.2mm |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16 AWG |
Part Status Active | Wire Gauge or Range - mm² 1.5mm² |
Type Signal Distribution | Housing Color Blue |
Mounting Type DIN Rail | Length 4.724" (120.00mm) |
Number of Positions 32 | Height (Max) 2.579" (65.50mm) |
Number of Levels 8 | Material - Insulation Polycarbonate (PC) |
Terminal - Width 9.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 8 A | Operating Temperature -50°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,07000 € | 34,07 € |
| 20 | 22,80250 € | 456,05 € |
| 40 | 21,28175 € | 851,27 € |
| 60 | 20,53967 € | 1.232,38 € |
| 100 | 19,73940 € | 1.973,94 € |
| 260 | 18,57877 € | 4.830,48 € |
| Unit Price without VAT: | 34,07000 € |
|---|---|
| Unit Price with VAT: | 40,54330 € |


