Similar

1251610250 | |
|---|---|
DigiKey Part Number | 281-6501-ND |
Manufacturer | |
Manufacturer Product Number | 1251610250 |
Description | CABLE MOD 8P8C PLUG TO PLUG 82' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.00' (24.99m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 82.00' (24.99m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165940250 | Weidmüller | 3 | 281-6461-ND | 67,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 € | 65,72 € |
| Unit Price without VAT: | 65,72000 € |
|---|---|
| Unit Price with VAT: | 78,20680 € |











