1251580xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1251580050

DigiKey Part Number
281-7099-ND
Manufacturer
Manufacturer Product Number
1251580050
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,57000 €19,57 €
1016,63300 €166,33 €
2515,59120 €389,78 €
5014,84720 €742,36 €
10014,13890 €1.413,89 €
25013,25464 €3.313,66 €
50012,62284 €6.311,42 €
Manufacturers Standard Package
Unit Price without VAT:19,57000 €
Unit Price with VAT:23,28830 €
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 1
Unit Price: 19,57000 €
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 6
Unit Price: 18,98000 €
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 8
Unit Price: 19,05000 €
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 2
Unit Price: 19,57000 €
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 19,05000 €
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2
Unit Price: 6,76000 €
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 17
Unit Price: 9,11000 €
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1
Unit Price: 9,14000 €
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1
Unit Price: 11,80000 €
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: 14,44000 €