
1250660000 | |
|---|---|
DigiKey Part Number | 281-7095-ND |
Manufacturer | |
Manufacturer Product Number | 1250660000 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Screw Terminal | |
Width | 0.984" (25.00mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 230 A | |
Wire Gauge | 4/0-4 AWG | |
Color | Black | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,72800 € | 437,28 € |
| Unit Price without VAT: | 43,72800 € |
|---|---|
| Unit Price with VAT: | 52,03632 € |

