
1248280030 | |
|---|---|
DigiKey Part Number | 1248280030-ND |
Manufacturer | |
Manufacturer Product Number | 1248280030 |
Description | CABLE MOD 8P8C R/A PLG-PLG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| 10 | 12,14600 € | 121,46 € |
| 25 | 11,38560 € | 284,64 € |
| 50 | 10,84220 € | 542,11 € |
| 100 | 10,32480 € | 1.032,48 € |
| 250 | 9,67888 € | 2.419,72 € |
| 500 | 9,21750 € | 4.608,75 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,00510 € |















