1248280012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1248280012

DigiKey Part Number
1248280012-ND
Manufacturer
Manufacturer Product Number
1248280012
Description
CABLE MOD 8P8C R/A PLUG-PLUG 4'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Angled Right, 90°
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.00' (1.22m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,66000 €9,66 €
Manufacturers Standard Package
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,49540 €
Alternate Length
CABLE MOD 8P8C R/A PLG-PLG 1.64'
In-Stock: 2
Unit Price: 7,83000 €
CABLE MOD 8P8C R/A PLG-PLG 3.28'
In-Stock: 6
Unit Price: 9,14000 €
CABLE MOD 8P8C R/A PLUG-PLUG 5'
In-Stock: 0
Unit Price: 10,45000 €
CABLE MOD 8P8C R/A PLG-PLG 6.56'
In-Stock: 16
Unit Price: 11,87000 €
CABLE MOD 8P8C R/A PLG-PLG 9.84'
In-Stock: 0
Unit Price: 14,29000 €