
1248270000 | |
|---|---|
DigiKey Part Number | 281-6496-ND |
Manufacturer | |
Manufacturer Product Number | 1248270000 |
Description | CH20M BUS-ADP TS 35/750 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 29.528" L x 1.555" W x 0.276" H (750.00mm x 39.50mm x 7.00mm) Black |
Datasheet | Datasheet |
Category | Type Cover, Lid |
Manufacturer Weidmüller | For Use With/Related Products CH20M Housing System |
Series | Size / Dimension 29.528" L x 1.555" W x 0.276" H (750.00mm x 39.50mm x 7.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 € | 37,80 € |
| Unit Price without VAT: | 37,80000 € |
|---|---|
| Unit Price with VAT: | 44,98200 € |

