
1224380000 | |
|---|---|
DigiKey Part Number | 281-7051-ND |
Manufacturer | |
Manufacturer Product Number | 1224380000 |
Description | CONN MALE INSERT 17POS SOLDER |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert, Male Pins Solder |
Category | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Obsolete | Current Rating (Amps) 8A |
Connector Type | Operating Temperature -40°C ~ 125°C |
Number of Positions 17 | Contact Material Copper Zinc |
Shell Size - Insert M23-17 | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Termination Solder | Insert Material Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Industrial Automation |
Contact Finish - Mating Gold | Base Product Number |

