Image for 1218630000 is not available
cms-photo-disclaimer

1218630000

cms-digikey-product-number
281-1218630000-ND
cms-manufacturer
cms-manufacturer-product-number
1218630000
cms-description
BLF 5.08HC/20/180 SN DKGY BX PRT
cms-customer-reference
cms-detailed-description
20 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Current - UL
18.5 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Last Time Buy
Color
Gray
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
20
Contact Mating Finish
Tin
Positions Per Level
20
Features
Push Button Actuated, Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
10mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
24A
Insulation Height
0.559" (14.20mm)
Voltage - IEC
400 V
cms-product-q-and-a
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
cms-all-prices-in-currency
Bulk
QuantityUnit Pricecms-ext-price
1815,35889 €276,46 €
cms-manufacturer-standard-package
Unit Price without VAT:15,35889 €
Unit Price with VAT:18,27708 €