


1216100000 | |
|---|---|
DigiKey Part Number | 281-4401-ND |
Manufacturer | |
Manufacturer Product Number | 1216100000 |
Description | INSERT FEMALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,16000 € | 18,16 € |
| 10 | 15,43600 € | 154,36 € |
| 25 | 14,46960 € | 361,74 € |
| 50 | 13,77920 € | 688,96 € |
| 100 | 13,12190 € | 1.312,19 € |
| 250 | 12,30112 € | 3.075,28 € |
| 500 | 11,71476 € | 5.857,38 € |
| Unit Price without VAT: | 18,16000 € |
|---|---|
| Unit Price with VAT: | 21,61040 € |


























