1214300000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1214300000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1214300000

DigiKey Part Number
281-4400-ND
Manufacturer
Manufacturer Product Number
1214300000
Description
CONN BASE BOTTOM ENTRY SZ8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
8
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
5.630" L x 1.850" W x 1.152" H (143.00mm x 47.00mm x 29.25mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,76000 €37,76 €
1032,09500 €320,95 €
2530,08600 €752,15 €
5028,65140 €1.432,57 €
10027,28510 €2.728,51 €
25025,57920 €6.394,80 €
Manufacturers Standard Package
Unit Price without VAT:37,76000 €
Unit Price with VAT:44,93440 €