1213300000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1213300000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1213300000

DigiKey Part Number
281-4399-ND
Manufacturer
Manufacturer Product Number
1213300000
Description
CONN BASE BOTTOM ENTRY SZ8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
8
Lock Location
Locking Clip (2) on Hood
Thread Size
-
Size / Dimension
5.630" L x 1.850" W x 1.152" H (143.00mm x 47.00mm x 29.25mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,74000 €26,74 €
1022,72700 €227,27 €
2521,30360 €532,59 €
5020,28720 €1.014,36 €
10019,31960 €1.931,96 €
25018,11152 €4.527,88 €
Manufacturers Standard Package
Unit Price without VAT:26,74000 €
Unit Price with VAT:31,82060 €