


1212890000 | |
|---|---|
DigiKey Part Number | 1212890000-ND |
Manufacturer | |
Manufacturer Product Number | 1212890000 |
Description | FRAME PNL MNT FMALE SZ8 FOR 3MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Fixed Frame Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female | |
Size | 8 | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,79000 € | 81,79 € |
| Unit Price without VAT: | 81,79000 € |
|---|---|
| Unit Price with VAT: | 97,33010 € |





