


1210100000 | |
|---|---|
DigiKey Part Number | 281-4394-ND |
Manufacturer | |
Manufacturer Product Number | 1210100000 |
Description | CONN BASE BOTTOM ENTRY SZ6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Bottom Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.528" L x 1.850" W x 1.144" H (115.00mm x 47.00mm x 29.05mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,33000 € | 35,33 € |
| 10 | 30,02800 € | 300,28 € |
| 25 | 28,14840 € | 703,71 € |
| 50 | 26,80560 € | 1.340,28 € |
| 100 | 25,52740 € | 2.552,74 € |
| 250 | 23,93140 € | 5.982,85 € |
| Unit Price without VAT: | 35,33000 € |
|---|---|
| Unit Price with VAT: | 42,04270 € |




























