Similar

1208700000 | |
|---|---|
DigiKey Part Number | 1208700000-ND |
Manufacturer | |
Manufacturer Product Number | 1208700000 |
Description | CONN BASE SIDE ENTRY SZ6 PG21 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 4.606" L x 2.244" W x 2.520" H (117.00mm x 57.00mm x 64.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1656720000 | Weidmüller | 9 | 281-2266-ND | 28,03000 € | Similar |





















