
1205220000 | |
|---|---|
DigiKey Part Number | 281-1205220000-ND |
Manufacturer | |
Manufacturer Product Number | 1205220000 |
Description | A2LC/20/M20-NPT1/2F-WM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Manufacturer Weidmüller | Thread Size M20 |
Series | Thread Length 0.630" (16.00mm) |
Packaging Bulk | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 28,08792 € | 674,11 € |
| Unit Price without VAT: | 28,08792 € |
|---|---|
| Unit Price with VAT: | 33,42462 € |

