


1205000000 | |
|---|---|
DigiKey Part Number | 281-2257-ND |
Manufacturer | |
Manufacturer Product Number | 1205000000 |
Description | CONN BASE BOTTOM ENTRY SZ4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 4 |
Manufacturer Weidmüller | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 3.740" L x 1.850" W x 1.152" H (95.00mm x 47.00mm x 29.25mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 10 | 15,80600 € | 158,06 € |
| 25 | 14,81680 € | 370,42 € |
| 50 | 14,10960 € | 705,48 € |
| 100 | 13,43650 € | 1.343,65 € |
| 250 | 12,59600 € | 3.149,00 € |
| 500 | 11,99558 € | 5.997,79 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,13400 € |
























