




1204300000 | |
|---|---|
DigiKey Part Number | 281-5542-ND |
Manufacturer | |
Manufacturer Product Number | 1204300000 |
Description | INSERT MALE 10POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 10+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | 4 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 10 | 7,32800 € | 73,28 € |
| 25 | 6,86800 € | 171,70 € |
| 50 | 6,54020 € | 327,01 € |
| 100 | 6,22810 € | 622,81 € |
| 250 | 5,83836 € | 1.459,59 € |
| 500 | 5,55994 € | 2.779,97 € |
| 1.000 | 5,29488 € | 5.294,88 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |
















