



1202100000 | |
|---|---|
DigiKey Part Number | 281-2248-ND |
Manufacturer | |
Manufacturer Product Number | 1202100000 |
Description | CONN BASE BOTTOM ENTRY SZ3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 3 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 3.228" L x 1.850" W x 1.142" H (82.00mm x 47.00mm x 29.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 10 | 11,58800 € | 115,88 € |
| 25 | 10,86160 € | 271,54 € |
| 50 | 10,34320 € | 517,16 € |
| 100 | 9,84970 € | 984,97 € |
| 250 | 9,23344 € | 2.308,36 € |
| 500 | 8,79322 € | 4.396,61 € |
| 1.000 | 8,37412 € | 8.374,12 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |




























