
1201500000 | |
|---|---|
DigiKey Part Number | 281-5541-ND |
Manufacturer | |
Manufacturer Product Number | 1201500000 |
Description | CONTACT H.D. CRIMP SOCKET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,45680 € | 11,42 € |
| 50 | 0,43500 € | 21,75 € |
| 100 | 0,41410 € | 41,41 € |
| 250 | 0,38820 € | 97,05 € |
| 500 | 0,36962 € | 184,81 € |
| 1.000 | 0,35198 € | 351,98 € |
| 2.500 | 0,32993 € | 824,83 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




















