



1200700000 | |
|---|---|
DigiKey Part Number | 281-5538-ND |
Manufacturer | |
Manufacturer Product Number | 1200700000 |
Description | CONTACT H.D. CRIMP PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 4,41700 € | 44,17 € |
| 25 | 4,14040 € | 103,51 € |
| 50 | 3,94260 € | 197,13 € |
| 100 | 3,75440 € | 375,44 € |
| 250 | 3,51940 € | 879,85 € |
| 500 | 3,35148 € | 1.675,74 € |
| 1.000 | 3,19166 € | 3.191,66 € |
| 2.500 | 2,99208 € | 7.480,20 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |


















