
1196010000 | |
|---|---|
DigiKey Part Number | 281-1196010000-ND |
Manufacturer | |
Manufacturer Product Number | 1196010000 |
Description | KTB FS 403015 S4E1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Light Gray Cover Included 11.811" L x 5.905" W (300.00mm x 149.99mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 5.905" W (300.00mm x 149.99mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 70in² (451cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.114,54000 € | 1.114,54 € |
| Unit Price without VAT: | 1.114,54000 € |
|---|---|
| Unit Price with VAT: | 1.326,30260 € |









