
1195620002 | |
|---|---|
DigiKey Part Number | 281-1195620002-ND |
Manufacturer | |
Manufacturer Product Number | 1195620002 |
Description | KTB MH 987420 S4N2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 29.134" L x 7.874" W (740.00mm x 200.00mm) X 38.583" (980.01mm) |
Datasheet | Datasheet |
Category | Height 38.583" (980.01mm) |
Mfr | Area (L x W) 229in² (1480cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 29.134" L x 7.874" W (740.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.442,24000 € | 5.442,24 € |
| Unit Price without VAT: | 5.442,24000 € |
|---|---|
| Unit Price with VAT: | 6.476,26560 € |

