1195140000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1195180000

DigiKey Part Number
1195180000-ND
Manufacturer
Manufacturer Product Number
1195180000
Description
BOX S STL 18.90"L X 18.90"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Hinged Door, Lid 18.898" L x 18.898" W (480.00mm x 480.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
18.898" L x 18.898" W (480.00mm x 480.00mm)
Height
7.874" (200.00mm)
Area (L x W)
357in² (2303cm²)
Design
Hinged Door, Lid
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Lockable, Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
39 lbs (17.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.092,37000 €1.092,37 €
Manufacturers Standard Package
Unit Price without VAT:1.092,37000 €
Unit Price with VAT:1.299,92030 €