1194810000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1194890000

DigiKey Part Number
1194890000-ND
Manufacturer
Manufacturer Product Number
1194890000
Description
BOX S STL 13.78"L X 10.24"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Unpainted Hinged Door, Lid 13.780" L x 10.236" W (350.00mm x 260.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
13.780" L x 10.236" W (350.00mm x 260.00mm)
Height
7.874" (200.00mm)
Area (L x W)
141in² (910cm²)
Design
Hinged Door, Lid
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Lockable, Mounting Flange, Sealed, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
22 lbs (10 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.068,38000 €1.068,38 €
Manufacturers Standard Package
Unit Price without VAT:1.068,38000 €
Unit Price with VAT:1.271,37220 €