
1185460000 | |
|---|---|
DigiKey Part Number | 1185460000-ND |
Manufacturer | |
Manufacturer Product Number | 1185460000 |
Description | RS-100 ADP11;75MMH RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, End 4.260" L x 1.071" W x 4.079" H (108.20mm x 27.20mm x 103.60mm) Orange |
Datasheet | Datasheet |
Category | Type Panel, End |
Manufacturer Weidmüller | For Use With/Related Products RS Housing System |
Series | Size / Dimension 4.260" L x 1.071" W x 4.079" H (108.20mm x 27.20mm x 103.60mm) |
Packaging Bulk | Color Orange |
Part Status Active | Material Plastic, Polyamide |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,88400 € | 28,84 € |
| Unit Price without VAT: | 2,88400 € |
|---|---|
| Unit Price with VAT: | 3,43196 € |

