Parametric Equivalent

1171890150 | |
|---|---|
DigiKey Part Number | 281-1171890150-ND |
Manufacturer | |
Manufacturer Product Number | 1171890150 |
Description | SAIL-ZW-M12BG-3-1.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions 3 | Cable Type Round - Split |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug (2) | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1005460150 | Weidmüller | 8 | 281-6910-ND | 38,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,23000 € | 23,23 € |
| Unit Price without VAT: | 23,23000 € |
|---|---|
| Unit Price with VAT: | 27,64370 € |


