
1170130000 | |
|---|---|
DigiKey Part Number | 281-7648-ND |
Manufacturer | |
Manufacturer Product Number | 1170130000 |
Description | CONN FMALE INSERT 19POS CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | M23-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (16), 1.5mm (3) | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,14000 € | 41,40 € |
| 25 | 3,88040 € | 97,01 € |
| 50 | 3,69520 € | 184,76 € |
| 100 | 3,51870 € | 351,87 € |
| 250 | 3,29848 € | 824,62 € |
| 500 | 3,14108 € | 1.570,54 € |
| 1.000 | 2,99127 € | 2.991,27 € |
| 2.500 | 2,80422 € | 7.010,55 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |






