Parametric Equivalent
Parametric Equivalent
Similar

1166020005 | |
|---|---|
DigiKey Part Number | 281-7646-ND |
Manufacturer | |
Manufacturer Product Number | 1166020005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166000005 | Weidmüller | 0 | 1166000005-ND | 9,67000 € | Parametric Equivalent |
| 1175000000 | Weidmüller | 0 | 281-1175000000-ND | 33,89000 € | Parametric Equivalent |
| 09459711101 | HARTING | 291 | 1195-4860-ND | 9,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,64300 € | 66,43 € |
| 25 | 6,22720 € | 155,68 € |
| 50 | 5,92960 € | 296,48 € |
| 100 | 5,64650 € | 564,65 € |
| 250 | 5,29312 € | 1.323,28 € |
| 500 | 5,04068 € | 2.520,34 € |
| 1.000 | 4,80034 € | 4.800,34 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |




