
1165940030 | |
|---|---|
DigiKey Part Number | 281-4373-ND |
Manufacturer | |
Manufacturer Product Number | 1165940030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| 10 | 11,88700 € | 118,87 € |
| 25 | 11,14240 € | 278,56 € |
| 50 | 10,61060 € | 530,53 € |
| 100 | 10,10430 € | 1.010,43 € |
| 250 | 9,47216 € | 2.368,04 € |
| 500 | 9,02056 € | 4.510,28 € |
| 1.000 | 8,59064 € | 8.590,64 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |




















