
1164730000 | |
|---|---|
DigiKey Part Number | 281-1164730000-ND |
Manufacturer | |
Manufacturer Product Number | 1164730000 |
Description | CH20M45 FC GGY 2019 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 1.772" L x 0.610" W x 3.937" H (45.01mm x 15.49mm x 100.00mm) Black |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Weidmüller | For Use With/Related Products Enclosures |
Series | Size / Dimension 1.772" L x 0.610" W x 3.937" H (45.01mm x 15.49mm x 100.00mm) |
Packaging Box | Color Black |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,78233 € | 143,47 € |
| Unit Price without VAT: | 4,78233 € |
|---|---|
| Unit Price with VAT: | 5,69097 € |

