3 Position Terminal Block Black Plug Connection 5.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1163000000

DigiKey Part Number
1163000000-ND
Manufacturer
Manufacturer Product Number
1163000000
Description
TERM BLK 3POS BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Black Plug Connection 5.1mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - UL
17 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-4mm²
Part Status
Active
Features
Disconnect, Fuse 5x20mm, LED
Type
Plug Connection
Housing Color
Black
Mounting Type
DIN Rail
Length
3.543" (90.00mm)
Number of Positions
3
Height (Max)
2.933" (74.50mm)
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Plug Receptacles, Screw
Stripping Length
10mm
Current - IEC
6.3 A
Operating Temperature
-50°C ~ 120°C
Voltage - IEC
70 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5019,32100 €966,05 €
Manufacturers Standard Package
Unit Price without VAT:19,32100 €
Unit Price with VAT:22,99199 €