



1161690000 | |
|---|---|
DigiKey Part Number | 1161690000-ND |
Manufacturer | |
Manufacturer Product Number | 1161690000 |
Description | CONN TERM BLK DISCONNECT BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Slide | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 € | 14,23 € |
| 10 | 10,14200 € | 101,42 € |
| 25 | 9,02240 € | 225,56 € |
| 50 | 8,35180 € | 417,59 € |
| 100 | 7,81290 € | 781,29 € |
| 250 | 7,26800 € | 1.817,00 € |
| 500 | 6,95766 € | 3.478,83 € |
| 1.000 | 6,71630 € | 6.716,30 € |
| Unit Price without VAT: | 14,23000 € |
|---|---|
| Unit Price with VAT: | 16,93370 € |



















