
1155890000 | |
|---|---|
DigiKey Part Number | 281-7637-ND |
Manufacturer | |
Manufacturer Product Number | 1155890000 |
Description | SR-SMD 4.50/05/90LF 1.5AU BK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 0.945" L x 0.642" W x 0.232" H (24.00mm x 16.30mm x 5.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1155890000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Poles - 5 | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 0.945" L x 0.642" W x 0.232" H (24.00mm x 16.30mm x 5.90mm) | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 10 | 11,69700 € | 116,97 € |
| 25 | 10,42760 € | 260,69 € |
| 78 | 9,26487 € | 722,66 € |
| 156 | 8,74128 € | 1.363,64 € |
| 312 | 8,32920 € | 2.598,71 € |
| 546 | 8,06337 € | 4.402,60 € |
| 1.014 | 7,82621 € | 7.935,78 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,50410 € |

