Plastic, Non Specified Housing 0.945" L x 0.642" W x 0.232" H (24.00mm x 16.30mm x 5.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1155840000

DigiKey Part Number
281-7635-ND
Manufacturer
Manufacturer Product Number
1155840000
Description
SR-SMD 4.50/05/90 AU BK BX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Housing 0.945" L x 0.642" W x 0.232" H (24.00mm x 16.30mm x 5.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1155840000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
Poles - 5
For Use With/Related Products
CH20M Housing System
Size / Dimension
0.945" L x 0.642" W x 0.232" H (24.00mm x 16.30mm x 5.90mm)
Color
Black
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,32000 €17,32 €
1012,37400 €123,74 €
2511,04360 €276,09 €
Unit Price without VAT:17,32000 €
Unit Price with VAT:20,61080 €